
* Images are for reference only
SXT2148EB16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EB16-27.000M
- JLCPCB Part #
- C7379083
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 27MHz 8pF ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5277
200+
$0.6098
500+
$0.5905
1000+
$0.5792
Related Products

SXT2148EB16-26.000M
Suntsu Electronics, Inc.
$1.5277

SXT2148EB16-25.000M
Suntsu Electronics, Inc.
$1.5277

SXT2149BB16-27.000M
Suntsu Electronics, Inc.
$1.5954

SXT21410FE17-16.000M
Suntsu Electronics, Inc.
$1.2599

SXT21420BB17-18.432M
Suntsu Electronics, Inc.
$1.3164

SXT21411DC16-18.432M
Suntsu Electronics, Inc.
$1.3664
Welcome back, may I help you?