
* Images are for reference only
SXT22417CC07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC07-20.000M
- JLCPCB Part #
- C6254008
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 20MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9760
200+
$0.3895
500+
$0.3767
1000+
$0.3703
Related Products

SXT22417CC07-24.000M
Suntsu Electronics, Inc.
$0.9760

SXT22412CC07-20.000M
Suntsu Electronics, Inc.
$1.2741

SXT22417CC07-27.000M
Suntsu Electronics, Inc.
$1.2661

SXT22416BA07-37.400M
Suntsu Electronics, Inc.
$1.0161

SXT22419DA38-20.000M
Suntsu Electronics, Inc.
$1.0129

SXT22418DA38-16.000M
Suntsu Electronics, Inc.
$0.9151
Welcome back, may I help you?