
* Images are for reference only
SXT21411DC16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411DC16-18.432M
- JLCPCB Part #
- C6691054
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 11pF 18.432MHz 200Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3624
200+
$0.5437
500+
$0.5260
1000+
$0.5164
Related Products

SXT22411DC16-18.432M
Suntsu Electronics, Inc.
$1.6375

SXT21411CC16-18.432M
Suntsu Electronics, Inc.
$1.3367

SXT21411DB16-18.432M
Suntsu Electronics, Inc.
$1.3528

SXT21413DB27-22.1184M
Suntsu Electronics, Inc.
$1.2772

SXT2148DC16-26.000M
Suntsu Electronics, Inc.
$1.4734

SXT21410BB07-50.000M
Suntsu Electronics, Inc.
$1.4525