
* Images are for reference only
SXT22411DC07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DC07-16.000M
- JLCPCB Part #
- C7379032
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 11pF 16MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6130
200+
$0.6443
500+
$0.6233
1000+
$0.6120
Related Products

SXT22411DC07-12.000M
Suntsu Electronics, Inc.
$2.2782

SXT22417DC07-16.000M
Suntsu Electronics, Inc.
$1.0221

SXT22411DC17-16.000M
Suntsu Electronics, Inc.
$1.6243

SXT22412FE07-24.000M
Suntsu Electronics, Inc.
$1.0818

SXT22418EA38-37.400M
Suntsu Electronics, Inc.
$1.1335

SXT22410AA17-30.000M
Suntsu Electronics, Inc.
$2.0070
Welcome back, may I help you?