
* Images are for reference only
SXT32411BA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BA48-25.000M
- JLCPCB Part #
- C7105756
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11pF 25MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8073
200+
$0.3230
500+
$0.3117
1000+
$0.3068
Related Products

SXT32411AA48-25.000M
Suntsu Electronics, Inc.
$1.4532

SXT32412BA48-25.000M
Suntsu Electronics, Inc.
$0.6814

SXT32411BA38-25.000M
Suntsu Electronics, Inc.
$0.7751

FC3BSHHEF32.0-T3
Abracon LLC
$0.8477

403I35D40M00000
CTS Electronic Components
$0.9833

SXT3249AA17-14.31818M
Suntsu Electronics, Inc.
$0.9817
Welcome back, may I help you?