
* Images are for reference only
SXT21418CC07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CC07-32.000M
- JLCPCB Part #
- C6246500
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 32MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3206
200+
$0.5276
500+
$0.5099
1000+
$0.5019
Related Products

SXT21418DC07-32.000M
Suntsu Electronics, Inc.
$1.6005

SXT21418CC07-52.000M
Suntsu Electronics, Inc.
$1.8771

SXT21418CB07-32.000M
Suntsu Electronics, Inc.
$1.2273

SXT21416BB48-25.000M
Suntsu Electronics, Inc.
$0.9169

C1E-27.120-4-3030-X-R
AKER
$0.6756

SXT21410DD07-40.000M
Suntsu Electronics, Inc.
$2.6508