
* Images are for reference only
SXT2148AA27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148AA27-16.000M
- JLCPCB Part #
- C7378805
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16MHz 200Ω 8pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0647
200+
$0.4259
500+
$0.4114
1000+
$0.4033
Related Products

SXT2148DA27-16.000M
Suntsu Electronics, Inc.
$1.1438

SXT2148AA17-26.000M
Suntsu Electronics, Inc.
$1.3454

SXT22418AA27-16.000M
Suntsu Electronics, Inc.
$0.8550

SXT21410DD16-40.000M
Suntsu Electronics, Inc.
$2.6633

SXT21412ED38-25.000M
Suntsu Electronics, Inc.
$1.4277

ABM11-142-27.120MHZ-T3
Abracon LLC
$0.4082
Welcome back, may I help you?