
* Images are for reference only
SXT32419DA07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DA07-13.000M
- JLCPCB Part #
- C5786585
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13MHz 19pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9303
200+
$0.3712
500+
$0.3599
1000+
$0.3535
Related Products

SXT32419CA07-13.000M
Suntsu Electronics, Inc.
$0.8998

SXT32417DA07-13.000M
Suntsu Electronics, Inc.
$0.9303

SXT32410DA07-13.000M
Suntsu Electronics, Inc.
$1.0315

SXT32415CA38-14.7456M
Suntsu Electronics, Inc.
$0.7423

SXT32410DC16-19.200M
Suntsu Electronics, Inc.
$1.1552

CXAN-016000-3F10F30
AKER
$0.2908
Welcome back, may I help you?