
* Images are for reference only
SXT22411AA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA48-32.000M
- JLCPCB Part #
- C7378747
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 11pF 32MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0331
200+
$0.4130
500+
$0.3985
1000+
$0.3921
Related Products

SXT22415AA48-32.000M
Suntsu Electronics, Inc.
$1.3030

SXT22413AA48-32.000M
Suntsu Electronics, Inc.
$1.1938

SXT22417AA48-32.000M
Suntsu Electronics, Inc.
$1.0652

SXT22412FE48-12.000M
Suntsu Electronics, Inc.
$1.2789

SXT22412FB07-24.000M
Suntsu Electronics, Inc.
$1.0444

FA-20H 27.1200MA10V-C
Seiko Epson
$0.5913
Welcome back, may I help you?