
* Images are for reference only
SXT22412FB07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FB07-24.000M
- JLCPCB Part #
- C7098760
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 24MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0495
200+
$0.4198
500+
$0.4053
1000+
$0.3989
Related Products

SXT22412FB07-27.000M
Suntsu Electronics, Inc.
$1.2352

SXT22412CB07-24.000M
Suntsu Electronics, Inc.
$0.9171

SXT22412BB07-24.000M
Suntsu Electronics, Inc.
$0.8945

SXT2248EC38-26.000M
Suntsu Electronics, Inc.
$1.1222

SXT22420DC27-50.000M
Suntsu Electronics, Inc.
$1.3854

SXT22417DC16-13.560M
Suntsu Electronics, Inc.
$0.6136
Welcome back, may I help you?