
* Images are for reference only
SXT22418ED16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED16-27.000M
- JLCPCB Part #
- C7336784
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 27MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3305
200+
$0.5316
500+
$0.5139
1000+
$0.5042
Related Products

SXT22412ED16-27.000M
Suntsu Electronics, Inc.
$1.1952

SXT22418ED16-24.000M
Suntsu Electronics, Inc.
$1.0164

SXT22418EC16-27.000M
Suntsu Electronics, Inc.
$1.1292

SXT22412EA16-12.000M
Suntsu Electronics, Inc.
$1.1566

SXT22419EC38-12.288M
Suntsu Electronics, Inc.
$0.9584

SXT22421DB38-18.432M
Suntsu Electronics, Inc.
$1.1791
Welcome back, may I help you?