
* Images are for reference only
SXT22410FA27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FA27-40.000M
- JLCPCB Part #
- C7378562
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 40MHz 50Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3779
200+
$0.9496
500+
$0.9174
1000+
$0.9014
Related Products

SXT22410FA07-40.000M
Suntsu Electronics, Inc.
$2.3650

SXT22410DA27-40.000M
Suntsu Electronics, Inc.
$2.1513

SXT22410FA27-48.000M
Suntsu Electronics, Inc.
$2.3779

SXT22420DA07-22.1184M
Suntsu Electronics, Inc.
$1.0283

SXT22417DD16-13.560M
Suntsu Electronics, Inc.
$0.6170

SXT22412DD17-19.200M
Suntsu Electronics, Inc.
$1.2629
Welcome back, may I help you?