
* Images are for reference only
SXT22410FA27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FA27-48.000M
- JLCPCB Part #
- C7378564
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 48MHz 50Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3779
200+
$0.9496
500+
$0.9174
1000+
$0.9014
Related Products

SXT22410FA17-48.000M
Suntsu Electronics, Inc.
$0.7327

SXT22410FA07-48.000M
Suntsu Electronics, Inc.
$2.3650

SXT22410BA27-48.000M
Suntsu Electronics, Inc.
$2.0260

SXT22418AA07-27.000M
Suntsu Electronics, Inc.
$1.0861

SXT22420DD17-50.000M
Suntsu Electronics, Inc.
$1.3882

SXT22412EA16-24.000M
Suntsu Electronics, Inc.
$0.9801
Welcome back, may I help you?