
* Images are for reference only
SXT21411BB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BB48-24.000M
- JLCPCB Part #
- C6310299
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 11pF 120Ω 24MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9871
200+
$1.1916
500+
$1.1529
1000+
$1.1335
Related Products

SXT21411BB48-26.000M
Suntsu Electronics, Inc.
$1.2675

SXT21411BB48-20.000M
Suntsu Electronics, Inc.
$2.4978

SXT21411BB48-25.000M
Suntsu Electronics, Inc.
$1.3547

SXT21412FB48-32.000M
Suntsu Electronics, Inc.
$1.2013

SXT21419BB38-37.400M
Suntsu Electronics, Inc.
$1.1383

SXT21419EA27-18.432M
Suntsu Electronics, Inc.
$1.3870
Welcome back, may I help you?