
* Images are for reference only
SXT2148FC27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC27-20.000M
- JLCPCB Part #
- C7378225
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 200Ω 20MHz 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8009
200+
$0.7188
500+
$0.6945
1000+
$0.6832
Related Products

SXT2148FC27-26.000M
Suntsu Electronics, Inc.
$1.6377

SXT2148FC27-40.000M
Suntsu Electronics, Inc.
$1.8009

SXT2148EC27-20.000M
Suntsu Electronics, Inc.
$1.7072

SXT21417BA07-52.000M
Suntsu Electronics, Inc.
$1.8445

SXT21418DC38-48.000M
Suntsu Electronics, Inc.
$1.3519

SXT2148EC38-24.000M
Suntsu Electronics, Inc.
$1.3180
Welcome back, may I help you?