
* Images are for reference only
SXT21412EE17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EE17-16.000M
- JLCPCB Part #
- C7376268
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 12pF 16MHz 200Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8415
200+
$0.3360
500+
$0.3247
1000+
$0.3198
Related Products

SXT21412EC17-16.000M
Suntsu Electronics, Inc.
$0.8237

SXT21412EE07-16.000M
Suntsu Electronics, Inc.
$0.8383

SXT21418EE16-16.000M
Suntsu Electronics, Inc.
$1.4375

SXT21412CC17-40.000M
Suntsu Electronics, Inc.
$1.3470

C1E-24.000-10-3030-X-CT
AKER
$2.3984

SXT21418EC07-40.000M
Suntsu Electronics, Inc.
$2.5018
Welcome back, may I help you?