
* Images are for reference only
SXT21418DC38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DC38-48.000M
- JLCPCB Part #
- C6246623
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18pF 48MHz 60Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3502
200+
$0.5388
500+
$0.5211
1000+
$0.5130
Related Products

SXT21418FC38-48.000M
Suntsu Electronics, Inc.
$1.4890

SXT21418DC48-48.000M
Suntsu Electronics, Inc.
$1.3535

SXT21418DB38-48.000M
Suntsu Electronics, Inc.
$1.3357

FA-128 32.0000MA20Z-K3
Seiko Epson
$0.4869

QT216S-40.000MAAE-T
QST Products, LLC
$0.9131

SXT2148EC16-24.576M
Suntsu Electronics, Inc.
$1.5454
Welcome back, may I help you?