
* Images are for reference only
SXT2148FB17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FB17-20.000M
- JLCPCB Part #
- C7378202
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 200Ω 20MHz 8pF ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7783
200+
$0.7107
500+
$0.6865
1000+
$0.6752
Related Products

SXT2248FB17-20.000M
Suntsu Electronics, Inc.
$1.4019

SXT2148FC17-20.000M
Suntsu Electronics, Inc.
$1.7976

SXT2148FB17-24.000M
Suntsu Electronics, Inc.
$1.3583

SXT21410DD27-25.000M
Suntsu Electronics, Inc.
$1.1371

SXT21417CC38-16.384M
Suntsu Electronics, Inc.
$1.1064

SXT21420DC07-37.400M
Suntsu Electronics, Inc.
$1.2001
Welcome back, may I help you?