
* Images are for reference only
SXT2148FB17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FB17-24.000M
- JLCPCB Part #
- C6313854
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 24MHz 8pF ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3528
200+
$0.5405
500+
$0.5228
1000+
$0.5131
Related Products

SXT2148DB17-24.000M
Suntsu Electronics, Inc.
$1.2546

SXT2148FB17-20.000M
Suntsu Electronics, Inc.
$1.7710

SXT2148FD17-24.000M
Suntsu Electronics, Inc.
$1.3753

SXT21410CB16-30.000M
Suntsu Electronics, Inc.
$1.1034

SXT21419BA38-50.000M
Suntsu Electronics, Inc.
$1.4477

SXT21410DC38-32.000M
Suntsu Electronics, Inc.
$0.9394