
* Images are for reference only
SXT2248FB17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FB17-20.000M
- JLCPCB Part #
- C5934849
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 20MHz 80Ω 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3987
200+
$0.5592
500+
$0.5398
1000+
$0.5302
Related Products

SXT22418FB17-20.000M
Suntsu Electronics, Inc.
$1.0522

SXT2248FB16-20.000M
Suntsu Electronics, Inc.
$1.3954

SXT2248FB17-26.000M
Suntsu Electronics, Inc.
$1.1634

SXT2248FC17-24.000M
Suntsu Electronics, Inc.
$1.3584

SXT22412BB27-24.000M
Suntsu Electronics, Inc.
$0.7187

SXT22419AA17-16.384M
Suntsu Electronics, Inc.
$0.9717
Welcome back, may I help you?