
* Images are for reference only
SXT21417CA48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CA48-18.432M
- JLCPCB Part #
- C7377099
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 17pF 18.432MHz 200Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3278
200+
$0.5302
500+
$0.5124
1000+
$0.5044
Related Products

SXT21417BA48-18.432M
Suntsu Electronics, Inc.
$1.3117

SXT21416CA48-18.432M
Suntsu Electronics, Inc.
$1.3278

SXT21412CA48-18.432M
Suntsu Electronics, Inc.
$1.3278

SXT21417CA38-37.400M
Suntsu Electronics, Inc.
$1.1473

SXT21417EB38-37.400M
Suntsu Electronics, Inc.
$1.2375

SXT2148FD17-26.000M
Suntsu Electronics, Inc.
$1.6468
Welcome back, may I help you?