
* Images are for reference only
SXT21421BA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421BA17-37.400M
- JLCPCB Part #
- C7377835
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 21pF 37.4MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1225
200+
$0.4490
500+
$0.4345
1000+
$0.4264
Related Products

SXT21421DA17-37.400M
Suntsu Electronics, Inc.
$1.1807

SXT21411BA17-37.400M
Suntsu Electronics, Inc.
$0.7866

SXT21421CA17-37.400M
Suntsu Electronics, Inc.
$1.1451

SXT21412FE27-27.000M
Suntsu Electronics, Inc.
$1.8509

SXT21410BA27-48.000M
Suntsu Electronics, Inc.
$1.0531

SXT21421AA27-32.000M
Suntsu Electronics, Inc.
$1.9737
Welcome back, may I help you?