
* Images are for reference only
SXT21410BA27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410BA27-48.000M
- JLCPCB Part #
- C6509760
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 48MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0478
200+
$0.4179
500+
$0.4050
1000+
$0.3970
Related Products

SXT21410AA27-48.000M
Suntsu Electronics, Inc.
$1.0350

SXT21417BA27-48.000M
Suntsu Electronics, Inc.
$1.3740

SXT21413BA27-48.000M
Suntsu Electronics, Inc.
$1.2599

SXT21413AA17-37.400M
Suntsu Electronics, Inc.
$0.7730

FA-128 37.4000MF10Y-W
Seiko Epson
$0.4850

SXT2148CC38-48.000M
Suntsu Electronics, Inc.
$1.4303