
* Images are for reference only
SXT21417CB07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CB07-24.000M
- JLCPCB Part #
- C7377111
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 17pF 24MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3196
200+
$0.5266
500+
$0.5104
1000+
$0.5007
Related Products

SXT21417CC07-24.000M
Suntsu Electronics, Inc.
$1.3551

SXT21417BB07-24.000M
Suntsu Electronics, Inc.
$1.2501

SXT21417CA07-24.000M
Suntsu Electronics, Inc.
$1.2857

SXT21418EB16-37.400M
Suntsu Electronics, Inc.
$1.2340

SXT21416CC17-18.432M
Suntsu Electronics, Inc.
$1.3438

SXT21418FA17-24.000M
Suntsu Electronics, Inc.
$1.4455
Welcome back, may I help you?