
* Images are for reference only
SXT21417EB38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417EB38-37.400M
- JLCPCB Part #
- C6511006
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 17pF 37.4MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2405
200+
$0.4959
500+
$0.4781
1000+
$0.4701
Related Products

SXT21419EB38-37.400M
Suntsu Electronics, Inc.
$1.2405

SXT21417CB38-37.400M
Suntsu Electronics, Inc.
$1.1613

SXT21417EC38-37.400M
Suntsu Electronics, Inc.
$1.2518

SXT2148FD48-40.000M
Suntsu Electronics, Inc.
$0.9207

SXT21415DC16-18.432M
Suntsu Electronics, Inc.
$1.3681

SXT21410DD17-24.576M
Suntsu Electronics, Inc.
$2.1159
Welcome back, may I help you?