
* Images are for reference only
SXT21416ED07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416ED07-37.400M
- JLCPCB Part #
- C7376808
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 16pF 37.4MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2520
200+
$0.4996
500+
$0.4834
1000+
$0.4754
Related Products

SXT21416ED27-37.400M
Suntsu Electronics, Inc.
$1.2585

SXT21417ED07-37.400M
Suntsu Electronics, Inc.
$1.2520

SXT21416EC07-37.400M
Suntsu Electronics, Inc.
$1.2408

FW3840015
Diodes Incorporated
$1.1779

SXT21418DD27-26.000M
Suntsu Electronics, Inc.
$2.4267

SXT21418ED38-40.000M
Suntsu Electronics, Inc.
$2.5411
Welcome back, may I help you?