
* Images are for reference only
SXT32410FB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FB16-18.432M
- JLCPCB Part #
- C7105435
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 18.432MHz 70Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9373
200+
$0.3743
500+
$0.3614
1000+
$0.3549
Related Products

SXT32410FE16-18.432M
Suntsu Electronics, Inc.
$1.0018

SXT32410FA16-18.432M
Suntsu Electronics, Inc.
$0.9147

SXT32410DB16-18.432M
Suntsu Electronics, Inc.
$0.7437

SXT32412DB07-28.63636M
Suntsu Electronics, Inc.
$1.0663

SXT32416AA16-36.000M
Suntsu Electronics, Inc.
$1.3728

SXT32412DD16-28.63636M
Suntsu Electronics, Inc.
$1.1034
Welcome back, may I help you?