
* Images are for reference only
SXT3248ED27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248ED27-26.000M
- JLCPCB Part #
- C7352004
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 26MHz 50Ω 8pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8980
200+
$0.3586
500+
$0.3473
1000+
$0.3408
Related Products

SXT3248EC27-26.000M
Suntsu Electronics, Inc.
$1.2937

SXT3248DD27-26.000M
Suntsu Electronics, Inc.
$1.2517

SXT3248ED27-16.000M
Suntsu Electronics, Inc.
$1.2033

SXT32410DA07-14.7456M
Suntsu Electronics, Inc.
$1.1839

SXT32418BA17-50.000M
Suntsu Electronics, Inc.
$0.7171

SXT32418EC27-27.000M
Suntsu Electronics, Inc.
$1.1904
Welcome back, may I help you?