
* Images are for reference only
SXT21412FD38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FD38-38.400M
- JLCPCB Part #
- C6510103
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 12pF 38.4MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3793
200+
$0.5501
500+
$0.5324
1000+
$0.5227
Related Products

SXT22412FD38-38.400M
Suntsu Electronics, Inc.
$1.4890

SXT21410FD38-38.400M
Suntsu Electronics, Inc.
$2.9488

SXT21412FC38-38.400M
Suntsu Electronics, Inc.
$1.3647

FA-128 27.1200MD30Z-K
Seiko Epson
$0.4869

SXT21419BB17-25.000M
Suntsu Electronics, Inc.
$2.1407

402F38411CKR
CTS Electronic Components
$1.0470
Welcome back, may I help you?