
* Images are for reference only
SXT21412FB48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FB48-50.000M
- JLCPCB Part #
- C7376446
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 50MHz 60Ω ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6453
200+
$0.6572
500+
$0.6346
1000+
$0.6249
Related Products

SXT21412FE48-50.000M
Suntsu Electronics, Inc.
$1.6857

SXT21412FB48-20.000M
Suntsu Electronics, Inc.
$1.3547

SXT21412DD48-50.000M
Suntsu Electronics, Inc.
$1.5565

C1E-26.000-6-1010-R
AKER
$0.6782

SXT21412FE48-32.000M
Suntsu Electronics, Inc.
$0.9204

SXT21412DC07-37.400M
Suntsu Electronics, Inc.
$0.8526
Welcome back, may I help you?