
* Images are for reference only
SXT21412FE48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FE48-32.000M
- JLCPCB Part #
- C7093359
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 32MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9182
200+
$0.3673
500+
$0.3544
1000+
$0.3480
Related Products

SXT21418FE48-32.000M
Suntsu Electronics, Inc.
$0.9182

SXT21412EE48-32.000M
Suntsu Electronics, Inc.
$1.1727

SXT22412FE48-32.000M
Suntsu Electronics, Inc.
$0.7184

SXT21418BA07-24.000M
Suntsu Electronics, Inc.
$1.1936

C1E-27.000-6-3030-X-R
AKER
$0.6766

SXT21418DA16-40.000M
Suntsu Electronics, Inc.
$2.3356
Welcome back, may I help you?