
* Images are for reference only
SXT32410DD17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DD17-32.000M
- JLCPCB Part #
- C7341825
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 32MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9295
200+
$0.3715
500+
$0.3587
1000+
$0.3538
Related Products

SXT32410DD27-32.000M
Suntsu Electronics, Inc.
$0.9311

SXT32410DD17-30.000M
Suntsu Electronics, Inc.
$0.8539

SXT32410DD07-32.000M
Suntsu Electronics, Inc.
$0.9263

SXT32418EB27-29.4912M
Suntsu Electronics, Inc.
$1.1289

SXT32412FE27-27.120M
Suntsu Electronics, Inc.
$1.0340

CX3225CA16000H0HSSCC
Kyocera AVX
$2.7836