
* Images are for reference only
SXT21413AA48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA48-27.120M
- JLCPCB Part #
- C6245763
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 13pF 27.12MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2601
200+
$0.5028
500+
$0.4867
1000+
$0.4786
Related Products

SXT21413BA48-27.120M
Suntsu Electronics, Inc.
$1.4663

SXT21410AA48-27.120M
Suntsu Electronics, Inc.
$1.0619

SXT21412AA48-27.120M
Suntsu Electronics, Inc.
$1.1135

SXT21415AA38-18.432M
Suntsu Electronics, Inc.
$1.3004

SXT21420BA16-27.000M
Suntsu Electronics, Inc.
$2.0593

SXT21421AA07-50.000M
Suntsu Electronics, Inc.
$1.4293
Welcome back, may I help you?