
* Images are for reference only
SXT21412EC07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EC07-50.000M
- JLCPCB Part #
- C7330753
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 12pF 50MHz 60Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5831
200+
$0.6326
500+
$0.6116
1000+
$0.6004
Related Products

SXT21412EB07-50.000M
Suntsu Electronics, Inc.
$1.5718

SXT21412EC17-50.000M
Suntsu Electronics, Inc.
$1.5879

SXT21417EC07-50.000M
Suntsu Electronics, Inc.
$1.5831

SXT21421BB27-16.384M
Suntsu Electronics, Inc.
$1.0264

SXT21417ED07-16.384M
Suntsu Electronics, Inc.
$1.2878

SXT21410EE27-48.000M
Suntsu Electronics, Inc.
$0.9199
Welcome back, may I help you?