
* Images are for reference only
SXT21412EB38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB38-22.1184M
- JLCPCB Part #
- C7376069
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 12pF 22.1184MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3276
200+
$0.5308
500+
$0.5130
1000+
$0.5033
Related Products

SXT21412ED38-22.1184M
Suntsu Electronics, Inc.
$1.5422

SXT21412EA38-22.1184M
Suntsu Electronics, Inc.
$1.3164

SXT21412BB38-22.1184M
Suntsu Electronics, Inc.
$1.2260

SXT21410FA16-38.400M
Suntsu Electronics, Inc.
$2.8440

ECS-260-6-37-JTN-TR
ECS
$0.4274

SXT21412FC38-32.000M
Suntsu Electronics, Inc.
$1.2099
Welcome back, may I help you?