
* Images are for reference only
SXT22416BA17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA17-18.432M
- JLCPCB Part #
- C6254139
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16pF 18.432MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1113
200+
$0.4442
500+
$0.4281
1000+
$0.4216
Related Products

SXT22416BA16-18.432M
Suntsu Electronics, Inc.
$1.1080

SXT22416BA07-18.432M
Suntsu Electronics, Inc.
$1.1064

SXT22410BA17-18.432M
Suntsu Electronics, Inc.
$1.5683

SXT2248CA16-16.000M
Suntsu Electronics, Inc.
$0.7365

SXT2247AA48-30.000M
Suntsu Electronics, Inc.
$1.2485

CXAF-027000-2E08C40
AKER
$0.5363
Welcome back, may I help you?