
* Images are for reference only
SXT21412AA07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412AA07-40.000M
- JLCPCB Part #
- C5769644
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 12pF 40MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2599
200+
$0.5033
500+
$0.4872
1000+
$0.4791
Related Products

SXT21419AA07-40.000M
Suntsu Electronics, Inc.
$2.1697

SXT21414AA07-40.000M
Suntsu Electronics, Inc.
$2.1697

SXT21421AA07-40.000M
Suntsu Electronics, Inc.
$2.1697

402F2001XIJR
CTS Electronic Components
$1.0002

XR20H1I026.0000A2Q
Diodes Incorporated
$0.5017

SXT21413DC17-18.432M
Suntsu Electronics, Inc.
$1.3680
Welcome back, may I help you?