
* Images are for reference only
SXT21412BA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BA27-27.000M
- JLCPCB Part #
- C7375238
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 27MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2099
200+
$0.4824
500+
$0.4662
1000+
$0.4582
Related Products

SXT21412BA27-24.000M
Suntsu Electronics, Inc.
$1.4002

SXT21419BA27-27.000M
Suntsu Electronics, Inc.
$2.2536

SXT21412CA27-27.000M
Suntsu Electronics, Inc.
$1.2809

SXT21412BB07-16.000M
Suntsu Electronics, Inc.
$0.7308

SXT21418DD16-25.000M
Suntsu Electronics, Inc.
$2.4004

SXT21418FD17-24.000M
Suntsu Electronics, Inc.
$1.4970
Welcome back, may I help you?