
* Images are for reference only
SXT2148FC07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC07-25.000M
- JLCPCB Part #
- C5945226
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 25MHz 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6210
200+
$0.6481
500+
$0.6256
1000+
$0.6159
Related Products

SXT2148FC27-25.000M
Suntsu Electronics, Inc.
$1.6306

SXT2148FC17-25.000M
Suntsu Electronics, Inc.
$1.6274

SXT21418FC07-25.000M
Suntsu Electronics, Inc.
$2.3720

SXT21416BA07-20.000M
Suntsu Electronics, Inc.
$1.2109

SXT2147AA16-27.120M
Suntsu Electronics, Inc.
$1.3557

ABM11-38.400MHZ-12-B1U-T
Abracon LLC
$0.6545