
* Images are for reference only
SXT32410EB27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB27-19.200M
- JLCPCB Part #
- C7384420
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 19.2MHz 70Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1919
200+
$0.4762
500+
$0.4601
1000+
$0.4520
Related Products

SXT32417EB27-19.200M
Suntsu Electronics, Inc.
$1.1823

SXT32410CB27-19.200M
Suntsu Electronics, Inc.
$1.1163

SXT32410EB17-19.200M
Suntsu Electronics, Inc.
$1.1903

SXT32420BB16-52.000M
Suntsu Electronics, Inc.
$0.9474

SXT32418CB07-44.000M
Suntsu Electronics, Inc.
$2.0235

SXT3247AA17-38.400M
Suntsu Electronics, Inc.
$1.3721