
* Images are for reference only
SXT1148FA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FA07-24.000M
- JLCPCB Part #
- C7374643
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 150Ω 24MHz 8pF ±10ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7106
200+
$0.6830
500+
$0.6605
1000+
$0.6492
Related Products

SXT2148FA07-24.000M
Suntsu Electronics, Inc.
$1.2902

SXT1148BA07-24.000M
Suntsu Electronics, Inc.
$0.9633

SXT1148FA07-27.000M
Suntsu Electronics, Inc.
$1.0309

416F38422ILR
CTS Electronic Components
$1.1002

416F480XXCKR
CTS Electronic Components
$1.0728

SXT11413BA07-27.000M
Suntsu Electronics, Inc.
$0.9633
Welcome back, may I help you?