
* Images are for reference only
SXT32410EB48-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB48-28.63636M
- JLCPCB Part #
- C5956976
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 28.63636MHz 50Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1674
200+
$0.4667
500+
$0.4505
1000+
$0.4425
Related Products

SXT32410ED48-28.63636M
Suntsu Electronics, Inc.
$1.2045

SXT32418EB48-28.63636M
Suntsu Electronics, Inc.
$1.3030

SXT32410DB48-28.63636M
Suntsu Electronics, Inc.
$1.0931

SXT32412FA17-12.288M
Suntsu Electronics, Inc.
$0.6637

SXT32412DA07-25.000M
Suntsu Electronics, Inc.
$0.7541

SXT3248EA07-28.63636M
Suntsu Electronics, Inc.
$1.0899
Welcome back, may I help you?