
* Images are for reference only
SXT22412EC07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EC07-30.000M
- JLCPCB Part #
- C7335577
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 30MHz 60Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8116
200+
$0.3247
500+
$0.3134
1000+
$0.3086
Related Products

SXT22412EE07-30.000M
Suntsu Electronics, Inc.
$0.8293

SXT22418EC07-30.000M
Suntsu Electronics, Inc.
$2.5632

SXT22412EC07-20.000M
Suntsu Electronics, Inc.
$1.3821

SXT2248CB27-40.000M
Suntsu Electronics, Inc.
$1.0816

SXT22421CA16-50.000M
Suntsu Electronics, Inc.
$1.3194

SXT22410CB17-24.000M
Suntsu Electronics, Inc.
$1.3837