
* Images are for reference only
SXT21410DB27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DB27-48.000M
- JLCPCB Part #
- C7374490
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 48MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1292
200+
$0.4517
500+
$0.4356
1000+
$0.4291
Related Products

SXT22410DB27-48.000M
Suntsu Electronics, Inc.
$2.1858

SXT21410DA27-48.000M
Suntsu Electronics, Inc.
$1.1163

SXT21410DD27-48.000M
Suntsu Electronics, Inc.
$1.1550

SXT2148DD07-27.120M
Suntsu Electronics, Inc.
$1.4922

SXT21412EC16-27.120M
Suntsu Electronics, Inc.
$1.4486

SXT21418BB17-26.000M
Suntsu Electronics, Inc.
$2.2342
Welcome back, may I help you?