
* Images are for reference only
SXT32410CB48-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CB48-19.6608M
- JLCPCB Part #
- C6259013
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 19.6608MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9765
200+
$0.3900
500+
$0.3771
1000+
$0.3707
Related Products

SXT32410EB48-19.6608M
Suntsu Electronics, Inc.
$0.9958

SXT32411CB48-19.6608M
Suntsu Electronics, Inc.
$0.9765

SXT32410CA48-19.6608M
Suntsu Electronics, Inc.
$0.9733

SXT32416CB17-13.560M
Suntsu Electronics, Inc.
$0.5850

SXT32410FA48-48.000M
Suntsu Electronics, Inc.
$1.1827

SXT3248BB48-13.000M
Suntsu Electronics, Inc.
$0.9974
Welcome back, may I help you?