
* Images are for reference only
SXT21410DA27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DA27-48.000M
- JLCPCB Part #
- C5770072
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 48MHz 60Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1147
200+
$0.4446
500+
$0.4301
1000+
$0.4237
Related Products

SXT21410FA27-48.000M
Suntsu Electronics, Inc.
$1.2307

SXT21412DA27-48.000M
Suntsu Electronics, Inc.
$1.2065

SXT22410DA27-48.000M
Suntsu Electronics, Inc.
$2.1568

SXT21411CB38-16.384M
Suntsu Electronics, Inc.
$1.0792

SXT21416AA27-16.384M
Suntsu Electronics, Inc.
$0.9762

SXT21420DB17-18.432M
Suntsu Electronics, Inc.
$1.3563
Welcome back, may I help you?