
* Images are for reference only
SXT1149BB38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149BB38-40.000M
- JLCPCB Part #
- C7373823
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 100Ω 40MHz 9pF ±30ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0990
200+
$0.4383
500+
$0.4238
1000+
$0.4174
Related Products

SXT1147BB38-40.000M
Suntsu Electronics, Inc.
$1.0925

SXT1149BB38-30.000M
Suntsu Electronics, Inc.
$1.0909

SXT1149BB38-48.000M
Suntsu Electronics, Inc.
$0.9636

SXT1147CC07-26.000M
Suntsu Electronics, Inc.
$0.9636

416F440XXCDR
CTS Electronic Components
$1.0732

416F32025ISR
CTS Electronic Components
$1.1006
Welcome back, may I help you?