
* Images are for reference only
SXT21412BA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BA27-50.000M
- JLCPCB Part #
- C5915443
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 12pF 50MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4502
200+
$0.5792
500+
$0.5598
1000+
$0.5501
Related Products

SXT21412BB27-50.000M
Suntsu Electronics, Inc.
$0.9195

SXT21412FA27-50.000M
Suntsu Electronics, Inc.
$1.6277

SXT21412BA27-20.000M
Suntsu Electronics, Inc.
$1.2260

SXT21416BA16-20.000M
Suntsu Electronics, Inc.
$1.2309

SXT2149BA17-38.400M
Suntsu Electronics, Inc.
$1.2631

SXT21412DD48-38.400M
Suntsu Electronics, Inc.
$0.9195
Welcome back, may I help you?