
* Images are for reference only
SXT22421CA27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CA27-14.7456M
- JLCPCB Part #
- C7102157
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.7456MHz 21pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7414
200+
$0.2972
500+
$0.2859
1000+
$0.2811
Related Products

SXT22421CB27-14.7456M
Suntsu Electronics, Inc.
$0.7737

SXT32421CA27-14.7456M
Suntsu Electronics, Inc.
$0.7414

SXT22421CC27-14.7456M
Suntsu Electronics, Inc.
$0.8060

SXT22417CA38-26.000M
Suntsu Electronics, Inc.
$0.7220

SXT22420CA48-13.000M
Suntsu Electronics, Inc.
$0.9142

FA-20H 19.2000MF12Y-AG0
Seiko Epson
$0.2346
Welcome back, may I help you?