
* Images are for reference only
SXT11411DC07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11411DC07-27.120M
- JLCPCB Part #
- C7373670
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 11pF 150Ω 27.12MHz ±20ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9560
200+
$0.3824
500+
$0.3696
1000+
$0.3631
Related Products

SXT11411DB07-27.120M
Suntsu Electronics, Inc.
$0.9608

SXT11411CC07-27.120M
Suntsu Electronics, Inc.
$0.9560

SXT11413DC07-27.120M
Suntsu Electronics, Inc.
$0.9560

416F52035IDR
CTS Electronic Components
$1.0974

416F480X2IAR
CTS Electronic Components
$1.0974

SXT11411BB17-38.400M
Suntsu Electronics, Inc.
$0.9560
Welcome back, may I help you?